Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata Power Supply Accumulator Module

RS Stock No.: 174-4543Brand: MurataManufacturers Part No.: NMUSBEVALC
brand-logo
View all in Power Supply Accessories

Technical documents

Specifications

Brand

Murata

Accessory Type

Evaluation Board

Filter Type

EMI

Supply Voltage

5V

Rated Input Voltage

4.5 → 5.5V

Input Current Range

500mA

Mounting Style

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

₪ 620.22

₪ 620.22 Each (ex VAT)

₪ 725.66

₪ 725.66 Each (inc. VAT)

Murata Power Supply Accumulator Module

₪ 620.22

₪ 620.22 Each (ex VAT)

₪ 725.66

₪ 725.66 Each (inc. VAT)

Murata Power Supply Accumulator Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Accessory Type

Evaluation Board

Filter Type

EMI

Supply Voltage

5V

Rated Input Voltage

4.5 → 5.5V

Input Current Range

500mA

Mounting Style

Surface Mount

Country of Origin

China