Murata, LQW31H, 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 27 nH ±10% Wire-Wound 560mA Idc

RS Stock No.: 167-5856Brand: MurataManufacturers Part No.: LQW31HN27NK03L
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Murata

Inductance

27 nH

Maximum dc Current

560mA

Package/Case

1206 (3216M)

Length

3.2mm

Depth

1.6mm

Height

1.8mm

Dimensions

3.2 x 1.6 x 1.8mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

51mΩ

Series

LQW31H

Core Material

Ferrite

Maximum Self Resonant Frequency

1GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

60

Country of Origin

Japan

Product details

Murata 1206 LQW31H Series Magnetically Shielded Wire Wound Inductors

SMD Inductor for high frequency wire wound.

SMT 1206 Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 4,560.00

₪ 2.28 Each (On a Reel of 2000) (ex VAT)

₪ 5,335.20

₪ 2.668 Each (On a Reel of 2000) (inc. VAT)

Murata, LQW31H, 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 27 nH ±10% Wire-Wound 560mA Idc

₪ 4,560.00

₪ 2.28 Each (On a Reel of 2000) (ex VAT)

₪ 5,335.20

₪ 2.668 Each (On a Reel of 2000) (inc. VAT)

Murata, LQW31H, 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 27 nH ±10% Wire-Wound 560mA Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2000 - 2000₪ 2.28₪ 4,560.00
4000 - 4000₪ 2.205₪ 4,410.00
6000+₪ 2.115₪ 4,230.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Murata

Inductance

27 nH

Maximum dc Current

560mA

Package/Case

1206 (3216M)

Length

3.2mm

Depth

1.6mm

Height

1.8mm

Dimensions

3.2 x 1.6 x 1.8mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

51mΩ

Series

LQW31H

Core Material

Ferrite

Maximum Self Resonant Frequency

1GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

60

Country of Origin

Japan

Product details

Murata 1206 LQW31H Series Magnetically Shielded Wire Wound Inductors

SMD Inductor for high frequency wire wound.

SMT 1206 Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more