Technical documents
Specifications
Brand
MurataInductance
22 nH
Maximum dc Current
640mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±5%
Maximum DC Resistance
99mΩ
Series
LQW18A_00
Maximum Self Resonant Frequency
3.2GHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Minimum Quality Factor
42
PRICED TO CLEAR
Yes
Inductor Construction
Wire-Wound
Country of Origin
Japan
Product details
Murata 0603 LQW18AN Series Wire Wound Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
₪ 4.50
₪ 0.18 Each (In a Bag of 25) (ex VAT)
₪ 5.26
₪ 0.211 Each (In a Bag of 25) (inc. VAT)
25
₪ 4.50
₪ 0.18 Each (In a Bag of 25) (ex VAT)
₪ 5.26
₪ 0.211 Each (In a Bag of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataInductance
22 nH
Maximum dc Current
640mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±5%
Maximum DC Resistance
99mΩ
Series
LQW18A_00
Maximum Self Resonant Frequency
3.2GHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Minimum Quality Factor
42
PRICED TO CLEAR
Yes
Inductor Construction
Wire-Wound
Country of Origin
Japan
Product details
Murata 0603 LQW18AN Series Wire Wound Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.