Murata 1pF MLCC, 50V dc V, ±0.05pF , SMD

RS Stock No.: 185-1535Brand: MurataManufacturers Part No.: GRM0335C1H1R0WA01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

1pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.05pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Japan

Stock information temporarily unavailable.

₪ 1,125.00

₪ 0.075 Each (On a Reel of 15000) (ex VAT)

₪ 1,316.25

₪ 0.088 Each (On a Reel of 15000) (inc. VAT)

Murata 1pF MLCC, 50V dc V, ±0.05pF , SMD

₪ 1,125.00

₪ 0.075 Each (On a Reel of 15000) (ex VAT)

₪ 1,316.25

₪ 0.088 Each (On a Reel of 15000) (inc. VAT)

Murata 1pF MLCC, 50V dc V, ±0.05pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
15000 - 45000₪ 0.075₪ 1,125.00
60000+₪ 0.06₪ 900.00

Technical documents

Specifications

Brand

Murata

Capacitance

1pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.05pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Japan