Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Murata 8pF MLCC, 50V dc V, ±0.1pF , SMD

RS Stock No.: 185-3246Brand: MurataManufacturers Part No.: GJM1555C1H8R0BB01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

8pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Singapore

Stock information temporarily unavailable.

₪ 180.00

₪ 0.36 Each (On a Reel of 500) (ex VAT)

₪ 210.60

₪ 0.421 Each (On a Reel of 500) (inc. VAT)

Murata 8pF MLCC, 50V dc V, ±0.1pF , SMD
Select packaging type

₪ 180.00

₪ 0.36 Each (On a Reel of 500) (ex VAT)

₪ 210.60

₪ 0.421 Each (On a Reel of 500) (inc. VAT)

Murata 8pF MLCC, 50V dc V, ±0.1pF , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 2000₪ 0.36₪ 180.00
2500 - 4500₪ 0.30₪ 150.00
5000+₪ 0.225₪ 112.50

Technical documents

Specifications

Brand

Murata

Capacitance

8pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Singapore