Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Murata 1.6pF MLCC, 50V dc V, SMD

RS Stock No.: 247-7931Brand: MurataManufacturers Part No.: GJM1555C1H1R6WB01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

1.6pF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

COG

Series

GJM

Terminal Type

Standard

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Murata 1.6pF MLCC, 50V dc V, SMD

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Murata 1.6pF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Capacitance

1.6pF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

COG

Series

GJM

Terminal Type

Standard