Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Murata Single Layer Ceramic Capacitor SLCC 1nF 1kV dc ±10% R Dielectric, DEH, Through Hole +125°C Max Op. Temp.

RS Stock No.: 721-5105Brand: MurataManufacturers Part No.: DEHR33A102KN2A
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

1nF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEH

Tolerance

±10%

Dielectric

R

Length

9mm

Depth

4.5mm

Temperature Coefficient

-30 → +15%

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Murata Single Layer Ceramic Capacitor SLCC 1nF 1kV dc ±10% R Dielectric, DEH, Through Hole +125°C Max Op. Temp.

P.O.A.

Murata Single Layer Ceramic Capacitor SLCC 1nF 1kV dc ±10% R Dielectric, DEH, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Murata

Capacitance

1nF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEH

Tolerance

±10%

Dielectric

R

Length

9mm

Depth

4.5mm

Temperature Coefficient

-30 → +15%

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more