Technical documents
Specifications
Brand
MurataResonance Frequency
4MHz
Frequency Tolerance
±0.5%
Mode of Oscillation
Shear
Load Capacitance
39pF
Resonance Resistance
60Ω
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
3
Dimensions
4.5 x 2 x 1.15mm
Height
1.15mm
Length
4.5mm
Maximum Operating Temperature
80°C
Width_SC_PC
2mm
Minimum Operating Temperature
-20°C
Country of Origin
Japan
Product details
CSTCR
No adjustment necessary for oscillation circuits
Integral load capacitors
Wide selection of frequencies available
The CSTCR series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external load capacitors. With a low profile and small package size, these ceramic resonators offer an economic use of space and the opportunity for high density mounting.
CSTCR ceramic resonators can be used in applications as a replacement for crystal oscillators. Suitable applications include USB controller ICs, audio equipment and musical instruments amongs others.
Resonators - SMT
₪ 16.05
₪ 3.21 Each (In a Bag of 5) (ex VAT)
₪ 18.78
₪ 3.756 Each (In a Bag of 5) (inc. VAT)
Standard
5
₪ 16.05
₪ 3.21 Each (In a Bag of 5) (ex VAT)
₪ 18.78
₪ 3.756 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 245 | ₪ 3.21 | ₪ 16.05 |
250 - 495 | ₪ 2.175 | ₪ 10.88 |
500 - 995 | ₪ 2.13 | ₪ 10.65 |
1000 - 2495 | ₪ 1.845 | ₪ 9.22 |
2500+ | ₪ 1.77 | ₪ 8.85 |
Technical documents
Specifications
Brand
MurataResonance Frequency
4MHz
Frequency Tolerance
±0.5%
Mode of Oscillation
Shear
Load Capacitance
39pF
Resonance Resistance
60Ω
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
3
Dimensions
4.5 x 2 x 1.15mm
Height
1.15mm
Length
4.5mm
Maximum Operating Temperature
80°C
Width_SC_PC
2mm
Minimum Operating Temperature
-20°C
Country of Origin
Japan
Product details
CSTCR
No adjustment necessary for oscillation circuits
Integral load capacitors
Wide selection of frequencies available
The CSTCR series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external load capacitors. With a low profile and small package size, these ceramic resonators offer an economic use of space and the opportunity for high density mounting.
CSTCR ceramic resonators can be used in applications as a replacement for crystal oscillators. Suitable applications include USB controller ICs, audio equipment and musical instruments amongs others.