Technical documents
Specifications
Brand
MurataPackage Type
1206 (3216M)
Impedance at 100 MHz
120Ω
Current Rating
3.5A
Type
Chip Ferrite Bead
Dimensions
3.2 x 1.6 x 1.1mm
Length
3.2mm
Depth
1.6mm
Height
1.1mm
Maximum DC Resistance
0.02Ω
Series
BLM31P
Application
Automotive, Powertrain, Safety
Material
Ferrite
Country of Origin
Japan
Product details
SMD 1206 Ferrite Filters- BLM31P series
BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
This series of ferrite beads are designed for general use applications.
₪ 10.50
₪ 0.525 Each (In a Pack of 20) (ex VAT)
₪ 12.28
₪ 0.614 Each (In a Pack of 20) (inc. VAT)
Standard
20
₪ 10.50
₪ 0.525 Each (In a Pack of 20) (ex VAT)
₪ 12.28
₪ 0.614 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MurataPackage Type
1206 (3216M)
Impedance at 100 MHz
120Ω
Current Rating
3.5A
Type
Chip Ferrite Bead
Dimensions
3.2 x 1.6 x 1.1mm
Length
3.2mm
Depth
1.6mm
Height
1.1mm
Maximum DC Resistance
0.02Ω
Series
BLM31P
Application
Automotive, Powertrain, Safety
Material
Ferrite
Country of Origin
Japan
Product details
SMD 1206 Ferrite Filters- BLM31P series
BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
This series of ferrite beads are designed for general use applications.


