Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Murata Power Solutions UWR Isolated DC-DC Converter, 5V dc/ 4A Output, 9 → 36 V dc Input, 20W, Through Hole,

RS Stock No.: 689-5611Brand: Murata Power SolutionsManufacturers Part No.: UWR-5/4000-D12A-C
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

12 V dc

Output Current

4A

Mounting Type

Through Hole

Number of Outputs

1

Package

Case C4

Isolation Voltage

1500V dc

Depth

11.43mm

Length

50.8mm

Series

UWR

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions UWR Isolated DC-DC Converter, 5V dc/ 4A Output, 9 → 36 V dc Input, 20W, Through Hole,
Select packaging type

P.O.A.

Murata Power Solutions UWR Isolated DC-DC Converter, 5V dc/ 4A Output, 9 → 36 V dc Input, 20W, Through Hole,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

12 V dc

Output Current

4A

Mounting Type

Through Hole

Number of Outputs

1

Package

Case C4

Isolation Voltage

1500V dc

Depth

11.43mm

Length

50.8mm

Series

UWR

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more