Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 12V dc Output Voltage, 24V dc Input Voltage, 1A

RS Stock No.: 173-7102Brand: Murata Power SolutionsManufacturers Part No.: OKI-78SR-12/1.0-W36-C
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

12V dc

Output Current

1A

Input Voltage

24V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

12W

Efficiency

95.3%

Ripple And Noise

75mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

OKI-78SR

Line Regulation

±0.25%

Maximum Input Current

530mA

Width

8.6mm

Depth

16.5mm

Protection Features

Short Circuit Protection

Switching Frequency Range

500kHz

Weight

2g

MTBF

78700000h

Rated Output Power

12W

Power Signal Conversion Type

DC-DC

Load Regulation

±0.25%

Length

10.4mm

Allowed Circuit Configurations

Parallel

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 42.88

₪ 42.88 Each (ex VAT)

₪ 50.17

₪ 50.17 Each (inc. VAT)

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 12V dc Output Voltage, 24V dc Input Voltage, 1A
Select packaging type

₪ 42.88

₪ 42.88 Each (ex VAT)

₪ 50.17

₪ 50.17 Each (inc. VAT)

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 12V dc Output Voltage, 24V dc Input Voltage, 1A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

12V dc

Output Current

1A

Input Voltage

24V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

12W

Efficiency

95.3%

Ripple And Noise

75mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

OKI-78SR

Line Regulation

±0.25%

Maximum Input Current

530mA

Width

8.6mm

Depth

16.5mm

Protection Features

Short Circuit Protection

Switching Frequency Range

500kHz

Weight

2g

MTBF

78700000h

Rated Output Power

12W

Power Signal Conversion Type

DC-DC

Load Regulation

±0.25%

Length

10.4mm

Allowed Circuit Configurations

Parallel

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more