Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Murata Power Solutions NMXSO Isolated DC-DC Converter, 5V dc/ 1A Output, 10.8 → 13.2 V dc Input, 5W, Through

RS Stock No.: 544-3187Brand: Murata Power SolutionsManufacturers Part No.: NMXS1205SOC
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Depth

10mm

Length

40.5mm

Series

NMXSO

Minimum Temperature

0°C

Maximum Temperature

+70°C

Country of Origin

China

Product details

Murata 5W Single/Dual Output Regulated Isolated DC-DC Converter - NMXSO Series

Regulated output
1kV input/output isolation
Internal SMD construction
Continuous short circuit protection
UL 94V-0 package material
Industry standard footprint

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 337.70

₪ 337.70 Each (ex VAT)

₪ 395.11

₪ 395.11 Each (inc. VAT)

Murata Power Solutions NMXSO Isolated DC-DC Converter, 5V dc/ 1A Output, 10.8 → 13.2 V dc Input, 5W, Through
Select packaging type

₪ 337.70

₪ 337.70 Each (ex VAT)

₪ 395.11

₪ 395.11 Each (inc. VAT)

Murata Power Solutions NMXSO Isolated DC-DC Converter, 5V dc/ 1A Output, 10.8 → 13.2 V dc Input, 5W, Through
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 337.70
5 - 9₪ 329.10
10 - 24₪ 327.16
25 - 49₪ 325.00
50+₪ 322.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Depth

10mm

Length

40.5mm

Series

NMXSO

Minimum Temperature

0°C

Maximum Temperature

+70°C

Country of Origin

China

Product details

Murata 5W Single/Dual Output Regulated Isolated DC-DC Converter - NMXSO Series

Regulated output
1kV input/output isolation
Internal SMD construction
Continuous short circuit protection
UL 94V-0 package material
Industry standard footprint

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more