Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Murata Power Solutions NMH DC-DC Converter, ±9V dc/ ±111mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,

RS Stock No.: 167-0753Brand: Murata Power SolutionsManufacturers Part No.: NMH2409SC
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±9V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±111mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

19.5mm

Series

NMH

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series

High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 2,857.12

₪ 114.285 1 Tube of 25 (ex VAT)

₪ 3,342.83

₪ 133.713 1 Tube of 25 (inc. VAT)

Murata Power Solutions NMH DC-DC Converter, ±9V dc/ ±111mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,

₪ 2,857.12

₪ 114.285 1 Tube of 25 (ex VAT)

₪ 3,342.83

₪ 133.713 1 Tube of 25 (inc. VAT)

Murata Power Solutions NMH DC-DC Converter, ±9V dc/ ±111mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

±9V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±111mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

19.5mm

Series

NMH

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series

High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more