Murata Power Solutions Digital Voltmeter DC, LCD Display 3-Digits ±0.2 V

Technical documents
Specifications
Current Type
DC
Number Of Digits
3
Display Type
LCD
Cutout Height
21.29mm
Cutout Width
33.93mm
Depth
16.8mm
Meter Accuracy
±0.2 V
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Country of Origin
China
Product details
DMS-20LCD-1-DCM - 2-Wire DC Voltage Monitor
The digital voltmeter DMS-20LCD-0/1-DCM series self-contained, self-powered, dc voltage monitors set new standards for quality, performance, size and cost. Simply apply power to the two rear terminals and the unit is operational. No additional components are required.
The voltmeter utilizes a precision analog-to digital converter and ultra-stable passive components to achieve excellent performance over the operating temperature range of 0 to +60°C.
A rugged, ABS plastic package provides excellent protection against shock and vibration.
Digital Voltmeters with 3 digit LCD display
Large 9.4mm display
+8.0 to +50.0 Vdc (0.1 V resolution) input ranges
Self-powered, only two connections required
Ideal for battery-powered systems
Reverse polarity protected
Built-in "VDC" annunciator
Subminiature 46.5x22.4x16.8 mm package
Rugged, ABS package
Murata Power Solutions Series
₪ 261.22
₪ 261.22 Each (ex VAT)
₪ 305.63
₪ 305.63 Each (inc. VAT)
1
₪ 261.22
₪ 261.22 Each (ex VAT)
₪ 305.63
₪ 305.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | ₪ 261.22 |
| 5 - 9 | ₪ 254.64 |
| 10+ | ₪ 253.11 |
Technical documents
Specifications
Current Type
DC
Number Of Digits
3
Display Type
LCD
Cutout Height
21.29mm
Cutout Width
33.93mm
Depth
16.8mm
Meter Accuracy
±0.2 V
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Country of Origin
China
Product details
DMS-20LCD-1-DCM - 2-Wire DC Voltage Monitor
The digital voltmeter DMS-20LCD-0/1-DCM series self-contained, self-powered, dc voltage monitors set new standards for quality, performance, size and cost. Simply apply power to the two rear terminals and the unit is operational. No additional components are required.
The voltmeter utilizes a precision analog-to digital converter and ultra-stable passive components to achieve excellent performance over the operating temperature range of 0 to +60°C.
A rugged, ABS plastic package provides excellent protection against shock and vibration.
Digital Voltmeters with 3 digit LCD display
Large 9.4mm display
+8.0 to +50.0 Vdc (0.1 V resolution) input ranges
Self-powered, only two connections required
Ideal for battery-powered systems
Reverse polarity protected
Built-in "VDC" annunciator
Subminiature 46.5x22.4x16.8 mm package
Rugged, ABS package