Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Murata 150 μH ±10% Leaded Inductor, Max SRF:5.7MHz, Q:90, 520mA Idc, 540mΩ Rdc, 2200R

RS Stock No.: 715-6715PBrand: Murata Power SolutionsManufacturers Part No.: 22R154C
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

150 μH

Maximum dc Current

520mA

Mounting Type

Radial

Maximum DC Resistance

540mΩ

Tolerance

±10%

Diameter

6.5mm

Length

7.7mm

Height

10.5mm

Dimensions

6.5 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

5.7MHz

Lead Pitch

3mm

Series

2200R

Minimum Quality Factor

90

Lead Diameter

1.20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Murata 2200R Series Radial Inductor

General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 2,190.00

₪ 4.38 Each (Supplied in a Bag) (ex VAT)

₪ 2,562.30

₪ 5.125 Each (Supplied in a Bag) (inc. VAT)

Murata 150 μH ±10% Leaded Inductor, Max SRF:5.7MHz, Q:90, 520mA Idc, 540mΩ Rdc, 2200R
Select packaging type

₪ 2,190.00

₪ 4.38 Each (Supplied in a Bag) (ex VAT)

₪ 2,562.30

₪ 5.125 Each (Supplied in a Bag) (inc. VAT)

Murata 150 μH ±10% Leaded Inductor, Max SRF:5.7MHz, Q:90, 520mA Idc, 540mΩ Rdc, 2200R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 990₪ 4.38₪ 43.80
1000 - 1990₪ 4.23₪ 42.30
2000 - 4990₪ 4.185₪ 41.85
5000+₪ 4.14₪ 41.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Inductance

150 μH

Maximum dc Current

520mA

Mounting Type

Radial

Maximum DC Resistance

540mΩ

Tolerance

±10%

Diameter

6.5mm

Length

7.7mm

Height

10.5mm

Dimensions

6.5 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

5.7MHz

Lead Pitch

3mm

Series

2200R

Minimum Quality Factor

90

Lead Diameter

1.20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Murata 2200R Series Radial Inductor

General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more