Technical documents
Specifications
Brand
Mueller ElectricColour
Red
Gender
Female
Current Rating
5A
Contact Material
Brass
Type
Banana Socket
Insulation Material
Nylon
Product details
Mueller Single / Dual Mini Banana Jack
Premium range of single and dual mini banana jacks from mueller. Provides the user with a reliable and robust testing solution suitable for a wide variety of applications
Comprised of Nickel Plated Brass conductor, with a Nylon insulator
₪ 705.30
₪ 70.53 Each (In a Pack of 10) (ex VAT)
₪ 825.20
₪ 82.52 Each (In a Pack of 10) (inc. VAT)
10
₪ 705.30
₪ 70.53 Each (In a Pack of 10) (ex VAT)
₪ 825.20
₪ 82.52 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mueller ElectricColour
Red
Gender
Female
Current Rating
5A
Contact Material
Brass
Type
Banana Socket
Insulation Material
Nylon
Product details
Mueller Single / Dual Mini Banana Jack
Premium range of single and dual mini banana jacks from mueller. Provides the user with a reliable and robust testing solution suitable for a wide variety of applications
Comprised of Nickel Plated Brass conductor, with a Nylon insulator