Mueller Electric Test Leads, 32A, 30V ac, Black, 0.25m Lead Length

RS Stock No.: 279-9535Brand: Mueller ElectricManufacturers Part No.: 22.170-.25M-0Distrelec Article No.: 30393527
brand-logo
View all in Test Leads

Technical documents

Specifications

Lead Length

0.25m

Current Rating

32A

Colour

Black

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

30V ac

Connector A Gender

Plug

Distrelec Product Id

30393527

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Mueller Electric Test Leads, 32A, 30V ac, Black, 0.25m Lead Length

P.O.A.

Mueller Electric Test Leads, 32A, 30V ac, Black, 0.25m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lead Length

0.25m

Current Rating

32A

Colour

Black

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

30V ac

Connector A Gender

Plug

Distrelec Product Id

30393527

Country of Origin

China