Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

MTI 46-Piece 1/4 in Standard Socket/Bit Set with Ratchet

RS Stock No.: 442-9865Brand: MTIManufacturers Part No.: 568-514
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

MTI

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Number of Pieces

46

Ratchet Included

Yes

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

MTI 46-Piece 1/4 in Standard Socket/Bit Set with Ratchet

P.O.A.

MTI 46-Piece 1/4 in Standard Socket/Bit Set with Ratchet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

MTI

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Number of Pieces

46

Ratchet Included

Yes

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Country of Origin

Taiwan, Province Of China