Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MSA Safety 10071361 ALTAIR Personal Gas Detector for H2S, H10, L5 Detection, Audible Alarm, ATEX Approved

RS Stock No.: 260-8416Brand: MSA SafetyManufacturers Part No.: 10071361
brand-logo
View all in Home

Technical documents

Specifications

Gases Detected

H2S, H10, L5

Application

Safety

ATEX Approval

Yes

Meter Type

Personal

Display Type

LCD

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Lithium Battery

Battery Life

Minimum 2 Years

Dimensions

86 x 51 x 50mm

Weight

125g

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-20°C

Height

86mm

Width

51mm

Length

50mm

Model Number p

10071361 ALTAIR

Maximum Operating Temperature

50°C

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

MSA Safety 10071361 ALTAIR Personal Gas Detector for H2S, H10, L5 Detection, Audible Alarm, ATEX Approved

P.O.A.

MSA Safety 10071361 ALTAIR Personal Gas Detector for H2S, H10, L5 Detection, Audible Alarm, ATEX Approved
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gases Detected

H2S, H10, L5

Application

Safety

ATEX Approval

Yes

Meter Type

Personal

Display Type

LCD

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Lithium Battery

Battery Life

Minimum 2 Years

Dimensions

86 x 51 x 50mm

Weight

125g

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-20°C

Height

86mm

Width

51mm

Length

50mm

Model Number p

10071361 ALTAIR

Maximum Operating Temperature

50°C

Country of Origin

United States