Technical documents
Specifications
Brand
MoxaConnection Port
RS232, RS422, RS485
Fibre Operating Mode
Full Duplex
Maximum Data Transfer Rate
921.6kbps
Maximum Transfer Distance
5km
Network Speed
50Mbit/s
Fibre Type
Multi Mode
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, 50Mbit/s, Full Duplex 5km
1
P.O.A.
MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, 50Mbit/s, Full Duplex 5km
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MoxaConnection Port
RS232, RS422, RS485
Fibre Operating Mode
Full Duplex
Maximum Data Transfer Rate
921.6kbps
Maximum Transfer Distance
5km
Network Speed
50Mbit/s
Fibre Type
Multi Mode
Country of Origin
Taiwan, Province Of China