Technical documents
Specifications
Brand
MolexType
Crimp Terminal
Series
94518
Gender
Female
Contact Plating
Tin
Contact Material
Brass
Depth
20.2mm
Corded
Yes
Mounting Type
Cable Mount
Termination Method
Crimp
Series Number
94518
Width
4.9mm
Height
3.45mm
Country of Origin
Italy
₪ 28.50
₪ 0.57 Each (In a Pack of 50) (ex VAT)
₪ 33.34
₪ 0.667 Each (In a Pack of 50) (inc. VAT)
Standard
50
₪ 28.50
₪ 0.57 Each (In a Pack of 50) (ex VAT)
₪ 33.34
₪ 0.667 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | ₪ 0.57 | ₪ 28.50 |
250 - 450 | ₪ 0.54 | ₪ 27.00 |
500 - 1200 | ₪ 0.495 | ₪ 24.75 |
1250 - 2450 | ₪ 0.48 | ₪ 24.00 |
2500+ | ₪ 0.45 | ₪ 22.50 |
Technical documents
Specifications
Brand
MolexType
Crimp Terminal
Series
94518
Gender
Female
Contact Plating
Tin
Contact Material
Brass
Depth
20.2mm
Corded
Yes
Mounting Type
Cable Mount
Termination Method
Crimp
Series Number
94518
Width
4.9mm
Height
3.45mm
Country of Origin
Italy