Technical documents
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Panel Mount
Number Of Ways
8
Series
93628
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 48) (ex VAT)
Molex 93628 Series Female RJ45 Connector, Panel Mount 8 -Way
48
P.O.A.
Each (In a Tray of 48) (ex VAT)
Molex 93628 Series Female RJ45 Connector, Panel Mount 8 -Way
Stock information temporarily unavailable.
48
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Panel Mount
Number Of Ways
8
Series
93628
Country of Origin
China