Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row

RS Stock No.: 360-6229Brand: MolexManufacturers Part No.: 90142-0010
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

C-GRID III

For Use With

C-Grid III Connector

Body Orientation

Straight

Length

12.7mm

Width

7.72mm

Housing Material

PPO

Product details

Molex C-Grid III Interconnection System Connector Housings

This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.

Features and Benefits

• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO PCB Housing, 2.54mm Pitch, 10 Way, 2 Row
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

₪ 36.00

₪ 7.20 Each (In a Pack of 5) (ex VAT)

₪ 42.12

₪ 8.424 Each (In a Pack of 5) (inc. VAT)

Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Select packaging type

₪ 36.00

₪ 7.20 Each (In a Pack of 5) (ex VAT)

₪ 42.12

₪ 8.424 Each (In a Pack of 5) (inc. VAT)

Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95₪ 7.20₪ 36.00
100 - 370₪ 5.535₪ 27.68
375 - 1495₪ 5.34₪ 26.70
1500 - 2995₪ 4.125₪ 20.62
3000+₪ 3.825₪ 19.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO PCB Housing, 2.54mm Pitch, 10 Way, 2 Row
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

C-GRID III

For Use With

C-Grid III Connector

Body Orientation

Straight

Length

12.7mm

Width

7.72mm

Housing Material

PPO

Product details

Molex C-Grid III Interconnection System Connector Housings

This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.

Features and Benefits

• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO PCB Housing, 2.54mm Pitch, 10 Way, 2 Row
P.O.A.Each (In a Pack of 10) (ex VAT)