Technical documents
Specifications
Brand
MolexAccessory Type
Dust Cap
For Use With
RJ45 Connectors
Colour
Black
Material
Polyester
Series
84700
Interface Type
RJ45
Product details
Molex Industrial Ethernet RJ45 Dust Caps
Dust cap for use with industrial USB panel mount RJ45 receptacles with 8 circuits (see stock number 822-3289). This RJ45 dust cap is made from black polyester with a with a nitrile seal and a polypropylene tether.
Molex Range
₪ 16,616.25
₪ 66.465 Each (In a Bag of 250) (ex VAT)
₪ 19,441.01
₪ 77.764 Each (In a Bag of 250) (inc. VAT)
250
₪ 16,616.25
₪ 66.465 Each (In a Bag of 250) (ex VAT)
₪ 19,441.01
₪ 77.764 Each (In a Bag of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexAccessory Type
Dust Cap
For Use With
RJ45 Connectors
Colour
Black
Material
Polyester
Series
84700
Interface Type
RJ45
Product details
Molex Industrial Ethernet RJ45 Dust Caps
Dust cap for use with industrial USB panel mount RJ45 receptacles with 8 circuits (see stock number 822-3289). This RJ45 dust cap is made from black polyester with a with a nitrile seal and a polypropylene tether.