Molex Straight 50Ω Coaxial Adapter 1.85 mm Plug Plug to 1.85 mm Jack Jack 67GHz

RS Stock No.: 288-603Brand: MolexManufacturers Part No.: 731570040
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Brand

Molex

Adapter Type

Male to Female

Adapter Type A

1.85 mm Plug

Adapter Type B

1.85 mm Jack

Gender A

Plug

Gender B

Jack

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

67GHz

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Molex Straight 50Ω Coaxial Adapter 1.85 mm Plug Plug to 1.85 mm Jack Jack 67GHz

P.O.A.

Molex Straight 50Ω Coaxial Adapter 1.85 mm Plug Plug to 1.85 mm Jack Jack 67GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Adapter Type

Male to Female

Adapter Type A

1.85 mm Plug

Adapter Type B

1.85 mm Jack

Gender A

Plug

Gender B

Jack

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

67GHz

Country of Origin

Korea, Republic Of