Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex MicroClasp Series Straight Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 188-349Brand: MolexManufacturers Part No.: 55932-0210
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

MICROCLASP

Pitch

2.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Current Rating

3.0A

Series Number

55932

Voltage Rating

250.0 V

Country of Origin

Japan

Product details

Single Row Vertical Header with Boss

A range of 2.00mm Pitch MicroClasp™ Wire-to-Board Headers with Boss.

2.0mm Wire to Board - Molex MicroClasp™ Range

MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 26.10

₪ 2.61 Each (In a Pack of 10) (ex VAT)

₪ 30.54

₪ 3.054 Each (In a Pack of 10) (inc. VAT)

Molex MicroClasp Series Straight Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Select packaging type

₪ 26.10

₪ 2.61 Each (In a Pack of 10) (ex VAT)

₪ 30.54

₪ 3.054 Each (In a Pack of 10) (inc. VAT)

Molex MicroClasp Series Straight Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240₪ 2.61₪ 26.10
250 - 990₪ 2.115₪ 21.15
1000 - 4990₪ 1.965₪ 19.65
5000 - 9990₪ 1.785₪ 17.85
10000+₪ 1.59₪ 15.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Molex

Series

MICROCLASP

Pitch

2.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Current Rating

3.0A

Series Number

55932

Voltage Rating

250.0 V

Country of Origin

Japan

Product details

Single Row Vertical Header with Boss

A range of 2.00mm Pitch MicroClasp™ Wire-to-Board Headers with Boss.

2.0mm Wire to Board - Molex MicroClasp™ Range

MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more