Technical documents
Specifications
Brand
MolexSeries
SLIMSTACK
Pitch
2.0mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Series Number
53290
Current Rating
1.5A
Voltage Rating
125.0 V
Country of Origin
Malaysia
Product details
2.0mm Board to Board - Molex Headers
These Board to Board 2 mm pitch headers have friction locks and kinked tails to provide additional retention of the mating receptacle and to the PCB.
2.0mm Board to Board - Molex
₪ 32.10
₪ 3.21 Each (In a Pack of 10) (ex VAT)
₪ 37.56
₪ 3.756 Each (In a Pack of 10) (inc. VAT)
Standard
10
₪ 32.10
₪ 3.21 Each (In a Pack of 10) (ex VAT)
₪ 37.56
₪ 3.756 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | ₪ 3.21 | ₪ 32.10 |
250 - 990 | ₪ 2.805 | ₪ 28.05 |
1000 - 4990 | ₪ 2.265 | ₪ 22.65 |
5000 - 9990 | ₪ 1.815 | ₪ 18.15 |
10000+ | ₪ 1.725 | ₪ 17.25 |
Technical documents
Specifications
Brand
MolexSeries
SLIMSTACK
Pitch
2.0mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Series Number
53290
Current Rating
1.5A
Voltage Rating
125.0 V
Country of Origin
Malaysia
Product details
2.0mm Board to Board - Molex Headers
These Board to Board 2 mm pitch headers have friction locks and kinked tails to provide additional retention of the mating receptacle and to the PCB.