Molex, 52793 1mm Pitch 12 Way Right Angle Female FPC Connector, Non-ZIF

RS Stock No.: 178-9947Brand: MolexManufacturers Part No.: 52793-1270
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

Molex

Number Of Contacts

12

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Top

Termination Type

Non-ZIF

Insertion Force

Non-ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series Number

52793

Number Of Rows

1

Termination Method

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

PPS

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 4,977.99

₪ 4,977.99 Each (On a Reel of 1000) (ex VAT)

₪ 5,824.25

₪ 5,824.25 Each (On a Reel of 1000) (inc. VAT)

Molex, 52793 1mm Pitch 12 Way Right Angle Female FPC Connector, Non-ZIF

₪ 4,977.99

₪ 4,977.99 Each (On a Reel of 1000) (ex VAT)

₪ 5,824.25

₪ 5,824.25 Each (On a Reel of 1000) (inc. VAT)

Molex, 52793 1mm Pitch 12 Way Right Angle Female FPC Connector, Non-ZIF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Molex

Number Of Contacts

12

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Top

Termination Type

Non-ZIF

Insertion Force

Non-ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series Number

52793

Number Of Rows

1

Termination Method

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

PPS

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more