Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Molex, FFC/FPC SMT, 52207 1mm Pitch 26 Way Right Angle Female FPC Connector, ZIF Top Contact

RS Stock No.: 167-1614Brand: MolexManufacturers Part No.: 52207-2660
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

Molex

Number Of Contacts

26

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

125 V

Series

FFC/FPC SMT

Series Number

52207

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-30°C

Housing Material

Nylon

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series

Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.
52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Guides in housing for FPC alignment
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief (right angle versions only)

Product Application Information

These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

1.0mm FFC/FPC Connectors – Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 7,261.28

₪ 7,261.28 Each (On a Reel of 1000) (ex VAT)

₪ 8,495.70

₪ 8,495.70 Each (On a Reel of 1000) (inc. VAT)

Molex, FFC/FPC SMT, 52207 1mm Pitch 26 Way Right Angle Female FPC Connector, ZIF Top Contact

₪ 7,261.28

₪ 7,261.28 Each (On a Reel of 1000) (ex VAT)

₪ 8,495.70

₪ 8,495.70 Each (On a Reel of 1000) (inc. VAT)

Molex, FFC/FPC SMT, 52207 1mm Pitch 26 Way Right Angle Female FPC Connector, ZIF Top Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Molex

Number Of Contacts

26

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

125 V

Series

FFC/FPC SMT

Series Number

52207

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-30°C

Housing Material

Nylon

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series

Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.
52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Guides in housing for FPC alignment
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief (right angle versions only)

Product Application Information

These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

1.0mm FFC/FPC Connectors – Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more