Molex Mini-Fit Plus Series Male Crimp Terminal, 20AWG Min, 18AWG Max

RS Stock No.: 699-8530Brand: MolexManufacturers Part No.: 46012-1142
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

Mini-Fit Plus

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

18AWG

Contact Material

Copper

Maximum Wire Size (AWG)

18AWG

Series Number

46012

Country of Origin

United States

Product details

Molex Mini-Fit Plus HCS Crimp Contacts

The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
These Molex HCS terminals can be used with all existing Mini-Fit plugs and receptacles.

Male terminals 46012 and 44478 Series

Use with 5559 Series plug housings

Tooling

For extraction tool see stock number 215-5900

Molex Mini-Fit Plus HCS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 174.00

₪ 1.74 Each (In a Pack of 100) (ex VAT)

₪ 203.58

₪ 2.036 Each (In a Pack of 100) (inc. VAT)

Molex Mini-Fit Plus Series Male Crimp Terminal, 20AWG Min, 18AWG Max
Select packaging type

₪ 174.00

₪ 1.74 Each (In a Pack of 100) (ex VAT)

₪ 203.58

₪ 2.036 Each (In a Pack of 100) (inc. VAT)

Molex Mini-Fit Plus Series Male Crimp Terminal, 20AWG Min, 18AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900₪ 1.74₪ 174.00
1000 - 2900₪ 1.605₪ 160.50
3000 - 7400₪ 1.44₪ 144.00
7500 - 14900₪ 1.275₪ 127.50
15000+₪ 1.11₪ 111.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

Mini-Fit Plus

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

18AWG

Contact Material

Copper

Maximum Wire Size (AWG)

18AWG

Series Number

46012

Country of Origin

United States

Product details

Molex Mini-Fit Plus HCS Crimp Contacts

The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
These Molex HCS terminals can be used with all existing Mini-Fit plugs and receptacles.

Male terminals 46012 and 44478 Series

Use with 5559 Series plug housings

Tooling

For extraction tool see stock number 215-5900

Molex Mini-Fit Plus HCS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more