Technical documents
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5, Cat5e
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
8P8C
Shield Type
Shielded
Orientation
Right Angle
Length
15.24mm
Width
12.83mm
Depth
20.57mm
Series Number
44050
Contact Material
Brass, Phosphor Bronze
Contact Plating
Gold, Tin
Country of Origin
United States
₪ 73.02
₪ 73.02 Each (ex VAT)
₪ 85.43
₪ 85.43 Each (inc. VAT)
1
₪ 73.02
₪ 73.02 Each (ex VAT)
₪ 85.43
₪ 85.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 73.02 |
10 - 49 | ₪ 68.73 |
50 - 99 | ₪ 65.00 |
100 - 249 | ₪ 61.84 |
250+ | ₪ 58.94 |
Technical documents
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5, Cat5e
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
8P8C
Shield Type
Shielded
Orientation
Right Angle
Length
15.24mm
Width
12.83mm
Depth
20.57mm
Series Number
44050
Contact Material
Brass, Phosphor Bronze
Contact Plating
Gold, Tin
Country of Origin
United States