Technical documents
Specifications
Brand
MolexGender
Male
For Use With
MX150 Connector Housing
Series
MX150
Minimum Wire Size mm²
0.4mm²
Minimum Wire Size (mm²)
0.4mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.8mm²
Maximum Wire Size (mm²)
0.8mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
18AWG
Contact Material
Alloy
Maximum Wire Size (AWG)
18AWG
Series Number
33000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
United States
Product details
MX150™ Male Crimp Terminals - 33000 Series
Male crimp terminals for the MX150™ connector system. These male crimp terminals are matte sealed, have a low insertion force of 3.0 N (average) and meet USCAR performance testing. The electrical ratings for these male crimp terminals is 250 V, 22 A. These male crimp terminals mate with series 33012 and 33001 female terminals, stock numbers 720-5716 and 720-5713 typically.
For use with series 33472 female connectors, stock number 720-5726 typically.
For use with series 93287 female SRC connectors, stock number 775-4436 .
Molex MX150™ Sealed Connection Systems
₪ 96.00
₪ 0.96 Each (In a Pack of 100) (ex VAT)
₪ 112.32
₪ 1.123 Each (In a Pack of 100) (inc. VAT)
Standard
100
₪ 96.00
₪ 0.96 Each (In a Pack of 100) (ex VAT)
₪ 112.32
₪ 1.123 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | ₪ 0.96 | ₪ 96.00 |
1000 - 2900 | ₪ 0.78 | ₪ 78.00 |
3000 - 7400 | ₪ 0.72 | ₪ 72.00 |
7500 - 14900 | ₪ 0.675 | ₪ 67.50 |
15000+ | ₪ 0.63 | ₪ 63.00 |
Technical documents
Specifications
Brand
MolexGender
Male
For Use With
MX150 Connector Housing
Series
MX150
Minimum Wire Size mm²
0.4mm²
Minimum Wire Size (mm²)
0.4mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.8mm²
Maximum Wire Size (mm²)
0.8mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
18AWG
Contact Material
Alloy
Maximum Wire Size (AWG)
18AWG
Series Number
33000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
United States
Product details
MX150™ Male Crimp Terminals - 33000 Series
Male crimp terminals for the MX150™ connector system. These male crimp terminals are matte sealed, have a low insertion force of 3.0 N (average) and meet USCAR performance testing. The electrical ratings for these male crimp terminals is 250 V, 22 A. These male crimp terminals mate with series 33012 and 33001 female terminals, stock numbers 720-5716 and 720-5713 typically.
For use with series 33472 female connectors, stock number 720-5726 typically.
For use with series 93287 female SRC connectors, stock number 775-4436 .