Molex Female Micro-One to Female Micro-One Crimped Wire, 150, 22, Red

RS Stock No.: 217-379Brand: MolexManufacturers Part No.: 2196542122
brand-logo
View all in Crimped Wire

Technical documents

Specifications

Brand

Molex

Crimp Terminal 1

Micro-One

Series

219654

Crimp Terminal 2

Micro-One

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

22

Cable Length

150

Sheath Colour

Red

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Molex Female Micro-One to Female Micro-One Crimped Wire, 150, 22, Red

P.O.A.

Molex Female Micro-One to Female Micro-One Crimped Wire, 150, 22, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Crimp Terminal 1

Micro-One

Series

219654

Crimp Terminal 2

Micro-One

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

22

Cable Length

150

Sheath Colour

Red

Country of Origin

India