Technical documents
Specifications
Brand
MolexRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Patch
Frequency Range
2.4 GHz, 5 GHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive Mount
Connector Type
SMA
Gain
2.5, 3.4dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Weight
97g
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series
214394
Distrelec Product Id
30179459
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Patch
Frequency Range
2.4 GHz, 5 GHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive Mount
Connector Type
SMA
Gain
2.5, 3.4dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Weight
97g
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series
214394
Distrelec Product Id
30179459
Country of Origin
China