Technical documents
Specifications
Brand
MolexRF Protocols
WiFi (Dual Band)
Gain
2.1dBi
Physical Form
Chip
Dimensions
3.2 x 1.6 x 1.2mm
Height
1.2mm
Length
3.2mm
Width_SC_PC
1.6mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Molex 211964-0001 Chip SMT Antenna, WiFi (Dual Band)
1
P.O.A.
Molex 211964-0001 Chip SMT Antenna, WiFi (Dual Band)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexRF Protocols
WiFi (Dual Band)
Gain
2.1dBi
Physical Form
Chip
Dimensions
3.2 x 1.6 x 1.2mm
Height
1.2mm
Length
3.2mm
Width_SC_PC
1.6mm
Country of Origin
China