Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Molex 207235-0150 Square Omnidirectional GSM & GPRS Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS Stock No.: 218-2153Brand: MolexManufacturers Part No.: 2072350150
brand-logo
View all in GSM & GPRS Antennas

Technical documents

Specifications

Brand

Molex

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

824 → 2170 MHz

Antenna Mounting Type

Adhesive

Gain

3.8dBi

Includes Lead

Yes

Connector Gender

Female

Antenna Directivity

Omnidirectional

Lead Length

0.15m

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Molex 207235-0150 Square Omnidirectional GSM & GPRS Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Molex 207235-0150 Square Omnidirectional GSM & GPRS Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

824 → 2170 MHz

Antenna Mounting Type

Adhesive

Gain

3.8dBi

Includes Lead

Yes

Connector Gender

Female

Antenna Directivity

Omnidirectional

Lead Length

0.15m

Country of Origin

China