Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex Right Angle Surface Mount PCB Socket, 1-Contact, 1-Row, Solder Termination

RS Stock No.: 186-5159PBrand: MolexManufacturers Part No.: 203863-8103
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Molex

Number Of Contacts

1

Number Of Rows

1

Type

PCB Receptacle

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

300 V

Contact Plating

Tin

Contact Material

Copper

Series Number

203863

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 150.00

₪ 1.50 Each (Supplied on a Reel) (ex VAT)

₪ 175.50

₪ 1.755 Each (Supplied on a Reel) (inc. VAT)

Molex Right Angle Surface Mount PCB Socket, 1-Contact, 1-Row, Solder Termination
Select packaging type

₪ 150.00

₪ 1.50 Each (Supplied on a Reel) (ex VAT)

₪ 175.50

₪ 1.755 Each (Supplied on a Reel) (inc. VAT)

Molex Right Angle Surface Mount PCB Socket, 1-Contact, 1-Row, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
100 - 180₪ 1.50₪ 30.00
200 - 380₪ 1.395₪ 27.90
400 - 980₪ 1.335₪ 26.70
1000+₪ 1.245₪ 24.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Molex

Number Of Contacts

1

Number Of Rows

1

Type

PCB Receptacle

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

300 V

Contact Plating

Tin

Contact Material

Copper

Series Number

203863

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more