Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 9-Way, 0.3mm Pitch

RS Stock No.: 249-2775Brand: MolexManufacturers Part No.: 15032-0409
View all in Ribbon Cable

Technical documents

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.3mm

Terminated/Unterminated

Unterminated

Number of Ways

9

Screened/Unscreened

Unscreened

Series

PREMO-FLEX FFC JUMPER

Width

3 mm

Fire Behaviour

Heat Resistant

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 9-Way, 0.3mm Pitch

P.O.A.

Each (In a Pack of 5) (ex VAT)

Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 9-Way, 0.3mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.3mm

Terminated/Unterminated

Unterminated

Number of Ways

9

Screened/Unscreened

Unscreened

Series

PREMO-FLEX FFC JUMPER

Width

3 mm

Fire Behaviour

Heat Resistant

Country of Origin

China