Molex, Mini-Fit BMI Female Connector Housing, 4.2mm Pitch, 10 Way, 2 Row

RS Stock No.: 670-4521Brand: MolexManufacturers Part No.: 15-06-0101
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

Series

MINI-FIT BMI

For Use With

Mini-Fit BMI Receptacle

Body Orientation

Straight

Length

52.8mm

Width

17.3mm

Housing Material

Nylon

Country of Origin

United States

Product details

Receptacle and Plug Housings, 42474 and 42475 Series

Blind Mating Interface panel mount housings
Receptacle housings 42474 Series mate with Plug housings 42475 Series
Receptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748
Receptacle housings use 5556 Series terminals typical stock number 215-5887
Plug housings use 5558 Series terminals typical stock number 215-5893

Molex Mini-Fit BMI Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 27.82

₪ 5.565 Each (In a Pack of 5) (ex VAT)

₪ 32.55

₪ 6.511 Each (In a Pack of 5) (inc. VAT)

Molex, Mini-Fit BMI Female Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
Select packaging type

₪ 27.82

₪ 5.565 Each (In a Pack of 5) (ex VAT)

₪ 32.55

₪ 6.511 Each (In a Pack of 5) (inc. VAT)

Molex, Mini-Fit BMI Female Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

Series

MINI-FIT BMI

For Use With

Mini-Fit BMI Receptacle

Body Orientation

Straight

Length

52.8mm

Width

17.3mm

Housing Material

Nylon

Country of Origin

United States

Product details

Receptacle and Plug Housings, 42474 and 42475 Series

Blind Mating Interface panel mount housings
Receptacle housings 42474 Series mate with Plug housings 42475 Series
Receptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748
Receptacle housings use 5556 Series terminals typical stock number 215-5887
Plug housings use 5558 Series terminals typical stock number 215-5893

Molex Mini-Fit BMI Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in