Technical documents
Specifications
Gender
Female
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat6
Shield Type
STP
Orientation
Angled
Length
45mm
Width
45mm
Series
PowerCat
Series Number
MLG-00025-02
Country of Origin
Poland
Product details
PowerCat 10G Modules
Legrand® 45 x 45mm bezel compatible
360° shielded shuttered RJ45 DataGate™ 10G connector component compliant
Protected labelling facility
Angled fascia
10G Channel performance when installed as a complete PowerCat 10G Shielded System
₪ 114.06
₪ 114.06 Each (ex VAT)
₪ 133.45
₪ 133.45 Each (inc. VAT)
1
₪ 114.06
₪ 114.06 Each (ex VAT)
₪ 133.45
₪ 133.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | ₪ 114.06 |
15 - 24 | ₪ 109.80 |
25+ | ₪ 106.76 |
Technical documents
Specifications
Gender
Female
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat6
Shield Type
STP
Orientation
Angled
Length
45mm
Width
45mm
Series
PowerCat
Series Number
MLG-00025-02
Country of Origin
Poland
Product details
PowerCat 10G Modules
Legrand® 45 x 45mm bezel compatible
360° shielded shuttered RJ45 DataGate™ 10G connector component compliant
Protected labelling facility
Angled fascia
10G Channel performance when installed as a complete PowerCat 10G Shielded System