Technical documents
Specifications
Ethernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6a
Mounting Type
Snap-In
Number of Ports
1
Number Of Ways
1
Connector Type
IDC
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Molex Premise Networks Female Ethernet Connector, Snap-In, Cat6a 1 Port 1 -Way
1
P.O.A.
Molex Premise Networks Female Ethernet Connector, Snap-In, Cat6a 1 Port 1 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Ethernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6a
Mounting Type
Snap-In
Number of Ports
1
Number Of Ways
1
Connector Type
IDC
Country of Origin
Poland