Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Molex Premise Networks, 500mm Cat6, Green RJ45 to RJ45, U/UTP, Terminated

RS Stock No.: 261-3291Brand: Molex Premise NetworksManufacturers Part No.: 181990499
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

LAN Category

Cat6

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Green

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Molex Premise Networks, 500mm Cat6, Green RJ45 to RJ45, U/UTP, Terminated

P.O.A.

Molex Premise Networks, 500mm Cat6, Green RJ45 to RJ45, U/UTP, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LAN Category

Cat6

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Green

Country of Origin

India