Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Moflash Red Break Glass Call Point, Break Glass Operated, Indoor, Outdoor, Resettable, Mains-Powered

RS Stock No.: 901-0671Brand: MoflashManufacturers Part No.: CP125SNNNFARD
brand-logo
View all in Fire Alarm Call Points

Technical documents

Specifications

Brand

Moflash

Colour

Red

Call Point Type

Break Glass Emergency Box

Indoor/Outdoor

Indoor, Outdoor

Operation Type

Break Glass

Hazardous Area Certification

ATEX, IECEx

Power Source

Mains

Resettable

Yes

Element Material

Glass

Box Material

Stainless Steel

Depth

143.5 mm

Height

125 mm

Width

125mm

Country of Origin

France

Product details

Moflash CP125 Explosion Proof Manual Call Point

The CP125 is a stainless steel manual call point which has been approved for use in potentially explosive atmospheres and harsh environmental conditions. Typical applications are Oil and Gas, On-shore and Offshore, Chemical, Petrochemical, Refineries & Marine locations. It is ideally suited for use in fire alarm systems. The CP125 is compatible for use with a PLC, DCS and ESD systems via 4-20mA output. The design of this manual call point allows for termination inside the unit.

Approved by ATEX, IECEx
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB)
Zones 1, 2, 21 & 22
Conforms to EN (IEC) 60079-0 EN (IEC) 60079-1 and EN54
Dustproof & Weatherproof
IP66 protection
Red (RAL3001)
Stainless Steel 316
RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 6,181.04

₪ 6,181.04 Each (ex VAT)

₪ 7,231.82

₪ 7,231.82 Each (inc. VAT)

Moflash Red Break Glass Call Point, Break Glass Operated, Indoor, Outdoor, Resettable, Mains-Powered

₪ 6,181.04

₪ 6,181.04 Each (ex VAT)

₪ 7,231.82

₪ 7,231.82 Each (inc. VAT)

Moflash Red Break Glass Call Point, Break Glass Operated, Indoor, Outdoor, Resettable, Mains-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 6,181.04
10 - 19₪ 6,027.78
20+₪ 5,929.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Moflash

Colour

Red

Call Point Type

Break Glass Emergency Box

Indoor/Outdoor

Indoor, Outdoor

Operation Type

Break Glass

Hazardous Area Certification

ATEX, IECEx

Power Source

Mains

Resettable

Yes

Element Material

Glass

Box Material

Stainless Steel

Depth

143.5 mm

Height

125 mm

Width

125mm

Country of Origin

France

Product details

Moflash CP125 Explosion Proof Manual Call Point

The CP125 is a stainless steel manual call point which has been approved for use in potentially explosive atmospheres and harsh environmental conditions. Typical applications are Oil and Gas, On-shore and Offshore, Chemical, Petrochemical, Refineries & Marine locations. It is ideally suited for use in fire alarm systems. The CP125 is compatible for use with a PLC, DCS and ESD systems via 4-20mA output. The design of this manual call point allows for termination inside the unit.

Approved by ATEX, IECEx
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB)
Zones 1, 2, 21 & 22
Conforms to EN (IEC) 60079-0 EN (IEC) 60079-1 and EN54
Dustproof & Weatherproof
IP66 protection
Red (RAL3001)
Stainless Steel 316
RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more