Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton PLS6 MCB Mini Circuit Breaker1P, 16A Curve C, 6 kA Breaking Capacity

RS Stock No.: 532-4705Brand: MoellerManufacturers Part No.: PLS6-C16-DW
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton PLS6 MCB Mini Circuit Breaker1P, 16A Curve C, 6 kA Breaking Capacity

P.O.A.

Eaton PLS6 MCB Mini Circuit Breaker1P, 16A Curve C, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

You may be interested in