Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Eaton PLS6 MCB Mini Circuit Breaker1P, 10A Curve C, 6 kA Breaking Capacity

RS Stock No.: 532-4698Brand: MoellerManufacturers Part No.: PLS6-C10-DW
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton PLS6 MCB Mini Circuit Breaker1P, 10A Curve C, 6 kA Breaking Capacity

P.O.A.

Eaton PLS6 MCB Mini Circuit Breaker1P, 10A Curve C, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

You may be interested in