Mitutoyo 543-391B Imperial/Metric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.001 mm Resolution , ±0.003 mm

RS Stock No.: 419-5809Brand: MitutoyoManufacturers Part No.: 543-391B
brand-logo
View all in Home

Technical documents

Specifications

Maximum Measurement

12.7mm

Accuracy

±0.003 mm

Resolution

0.001 mm

SPC Data Output

Yes

Calibrated

UKAS

Zero Resettable

Yes

Measurement Range

0 → 12.7 mm

Imperial or Metric

Both

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

Digimatic Series 543 IDC ABS

Large LCD display
Imperial/Metric conversion
ABSolute feature
Preset
Tolerance setting
Data output
Magnified judgement results
Preset (e.g. unit can display 0-12.7 or 300-312.7mm)
330° bezel rotation

P.O.A.

Mitutoyo 543-391B Imperial/Metric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.001 mm Resolution , ±0.003 mm

Calibration type

P.O.A.

Mitutoyo 543-391B Imperial/Metric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.001 mm Resolution , ±0.003 mm

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Measurement

12.7mm

Accuracy

±0.003 mm

Resolution

0.001 mm

SPC Data Output

Yes

Calibrated

UKAS

Zero Resettable

Yes

Measurement Range

0 → 12.7 mm

Imperial or Metric

Both

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

Digimatic Series 543 IDC ABS

Large LCD display
Imperial/Metric conversion
ABSolute feature
Preset
Tolerance setting
Data output
Magnified judgement results
Preset (e.g. unit can display 0-12.7 or 300-312.7mm)
330° bezel rotation