Mitutoyo 300mm, 12in Digital Caliper 0.01 mm Resolution, Imperial, Metric

RS Stock No.: 574-359Brand: MitutoyoManufacturers Part No.: 500-173-30
brand-logo
View all in Home

Technical documents

Specifications

Caliper Type

Digital

Capacity

300mm, 12in

Imperial or Metric

Imperial, Metric

Display Type

Digital

Accuracy

±0.03 mm

Resolution

0.01 mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 300mm, 12in Digital Caliper 0.01 mm Resolution, Imperial, Metric

Calibration type

P.O.A.

Mitutoyo 300mm, 12in Digital Caliper 0.01 mm Resolution, Imperial, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Caliper Type

Digital

Capacity

300mm, 12in

Imperial or Metric

Imperial, Metric

Display Type

Digital

Accuracy

±0.03 mm

Resolution

0.01 mm

Country of Origin

Japan