Mitutoyo 200mm Caliper 0.01 mm Resolution, Metric With UKAS Calibration

RS Stock No.: 419-5635Brand: MitutoyoManufacturers Part No.: 500-162U
brand-logo
View all in Home

Technical documents

Specifications

Capacity

200mm

Imperial or Metric

Metric

Display Type

LCD

Calibrated

UKAS

Accuracy

±0.02 mm

Resolution

0.01 mm

Product details

Mitutoyo-Absolute

Electronic calipers with an LCD display which will display in either ’metric/imperial (switchable)’ or ’metric only’ reading depending on model.

General Features:

Fully hardened stainless steel beam & jaws with an anti-glare, satin chrome finish

All measuring surfaces are ground and lapped for high accuracy
Capable of measuring: inside, outside, depth and step
Storage Temp: -10°C to +60°C
Operating Temp: 0°C to +40°C

Electronic Features:

ON/OFF - Switches unit on, display indicates distance of jaws from pre-set origin point
ABS - Absolute feature re-sets the ’reference’ point of measurement of the instrument jaws
in./mm - Selects imperial or metric display
Origin - Pre-sets the zero point of the instrument. This point is memorised even if the unit is switched off

Supplied with

SR44 Battery

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 200mm Caliper 0.01 mm Resolution, Metric With UKAS Calibration

P.O.A.

Mitutoyo 200mm Caliper 0.01 mm Resolution, Metric With UKAS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacity

200mm

Imperial or Metric

Metric

Display Type

LCD

Calibrated

UKAS

Accuracy

±0.02 mm

Resolution

0.01 mm

Product details

Mitutoyo-Absolute

Electronic calipers with an LCD display which will display in either ’metric/imperial (switchable)’ or ’metric only’ reading depending on model.

General Features:

Fully hardened stainless steel beam & jaws with an anti-glare, satin chrome finish

All measuring surfaces are ground and lapped for high accuracy
Capable of measuring: inside, outside, depth and step
Storage Temp: -10°C to +60°C
Operating Temp: 0°C to +40°C

Electronic Features:

ON/OFF - Switches unit on, display indicates distance of jaws from pre-set origin point
ABS - Absolute feature re-sets the ’reference’ point of measurement of the instrument jaws
in./mm - Selects imperial or metric display
Origin - Pre-sets the zero point of the instrument. This point is memorised even if the unit is switched off

Supplied with

SR44 Battery