Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Mitsubishi GT10 Series GOT1000 Touch Screen HMI - 3.7 in, LCD Display, 160 x 64pixels

RS Stock No.: 272-381Brand: MitsubishiManufacturers Part No.: GT1020-LBD
brand-logo
View all in HMI Displays

Technical documents

Specifications

Manufacturer Series

GT10

Product Range

GOT1000

Display Type

LCD

Manufacturer Part No.

GT1020-LBD

Display Resolution

160 x 64pixels

Port Type

RS232, RS422

Onboard Memory

512 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP67

Minimum Operating Temperature

0°C

Dimensions

113 x 74 x 27 mm

Depth

27mm

Length

113mm

Display Size

3.7 in

Width

74mm

Display Colour

Monochrome

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

Mitsubishi GOT1000

Stock information temporarily unavailable.

P.O.A.

Mitsubishi GT10 Series GOT1000 Touch Screen HMI - 3.7 in, LCD Display, 160 x 64pixels

P.O.A.

Mitsubishi GT10 Series GOT1000 Touch Screen HMI - 3.7 in, LCD Display, 160 x 64pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

GT10

Product Range

GOT1000

Display Type

LCD

Manufacturer Part No.

GT1020-LBD

Display Resolution

160 x 64pixels

Port Type

RS232, RS422

Onboard Memory

512 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP67

Minimum Operating Temperature

0°C

Dimensions

113 x 74 x 27 mm

Depth

27mm

Length

113mm

Display Size

3.7 in

Width

74mm

Display Colour

Monochrome

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

Mitsubishi GOT1000