Mitsubishi FX2N Series PLC CPU for Use with FX2N Series, Relay Output, 32 (Digital)-Input, Digital Input

RS Stock No.: 320-9014Brand: MitsubishiManufacturers Part No.: FX2N-64MR-ES/UL
brand-logo

Technical documents

Specifications

Manufacturer Series

FX2N

Number of Inputs

32 (Digital)

Output Type

Relay

For Use With

FX2N Series

Input Type

Digital

Voltage Category

100 → 240 V ac

Number of Outputs

32 (Relay)

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+55°C

Program Capacity

8000 Steps

Depth

87mm

Length

90mm

Width

220mm

Mounting Type

DIN Rail

Battery Backup

Yes

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 220 x 87 mm

Communication Port Type

RS232, RS422, RS485

Product details

FX2N PLC

The most advanced series in the FX family of PLCs. It is compact, offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for all your factory automation applications. In addition to the features already listed, the FX2N also offers the following:

Choice of 6 I/O sizes, expandable up to 256 I/OHigh processing speed, 0.08μs/basic instruction125 applied instructions, 3072 auxiliary relays, 256 timers, 235 counters, 8000 data registers8K step RAM program memory (expandable to 16K with EEPROM)24Vdc 460mA output for sensors etc (250mA for 16 and 32 I/O)100% backward compatibility with older FX units

Mitsubishi FX1S, FX1N & FX2N Base Units

The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.

Stock information temporarily unavailable.

P.O.A.

Mitsubishi FX2N Series PLC CPU for Use with FX2N Series, Relay Output, 32 (Digital)-Input, Digital Input

P.O.A.

Mitsubishi FX2N Series PLC CPU for Use with FX2N Series, Relay Output, 32 (Digital)-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

FX2N

Number of Inputs

32 (Digital)

Output Type

Relay

For Use With

FX2N Series

Input Type

Digital

Voltage Category

100 → 240 V ac

Number of Outputs

32 (Relay)

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+55°C

Program Capacity

8000 Steps

Depth

87mm

Length

90mm

Width

220mm

Mounting Type

DIN Rail

Battery Backup

Yes

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 220 x 87 mm

Communication Port Type

RS232, RS422, RS485

Product details

FX2N PLC

The most advanced series in the FX family of PLCs. It is compact, offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for all your factory automation applications. In addition to the features already listed, the FX2N also offers the following:

Choice of 6 I/O sizes, expandable up to 256 I/OHigh processing speed, 0.08μs/basic instruction125 applied instructions, 3072 auxiliary relays, 256 timers, 235 counters, 8000 data registers8K step RAM program memory (expandable to 16K with EEPROM)24Vdc 460mA output for sensors etc (250mA for 16 and 32 I/O)100% backward compatibility with older FX units

Mitsubishi FX1S, FX1N & FX2N Base Units

The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.